Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега
Двойна употреба

Keithley 2110-240-GPIB Bench Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max

Номер на артикул на RS: 768-3390Марка: Keithley№ по каталога на производителя: 2110-GPIB
brand-logo
Преглед на всички в Мултиметри

Технически документи

Спецификации

Multimeter Type

Bench

Display Type

Digital

Model Number p

2110-240-GPIB

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Temperature Measurement

+2300°C

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

300kHz

DC Current Measurement Resolution

100µA dc

AC Current Measurement Resolution

100µA ac

Resistance Measurement Resolution

1kΩ

DC Voltage Measurement Resolution

10mV dc

AC Voltage Measurement Resolution

10mV ac

Safety Category Level

CAT I, CAT II

Dimensions

252.8 x 305 x 107mm

Minimum Operating Temperature

0°C

Height

107mm

Weight

2.2kg

Safety Category Voltage

600 V, 1000V

Maximum Operating Temperature

+40°C

Width

305mm

Length

252.8mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Keithley 2110 5-digit Dual-display Digital Multimeter

The Keithley 2110 5-digit dual-display digital multimeter is optimized for a variety of general-purpose system and bench design applications. Compared with other leading 5-digit DMMs, the 2110 offers excellent throughput (up to 10x faster), accuracy (up to 2x better DC voltage accuracy), value and integration flexibility. Measurement capabilities include DC voltage up to 1000V and current up to 10A, AC voltage up to 750V and current up to 10A, 2- and 4-wire resistance up to 100 mega-ohms, temperature, frequency (10Hz–300kHz) and period, and capacitance (1 nanofarad to 100 microfarad ranges). Mathematical functions and diode and continuity test functions are included. Programmable A-D converter and filter settings help optimise the 2110's signal-to-noise ratio to improve measurement accuracy. At the fast 4-digit setting, it takes up to 50,000 readings/second. The instrument's dual display can show the results from two measurements (e.g. DC voltage and temperature) simultaneously, so that users can monitor temperature fluctuations without interrupting other measurements. An intuitive front panel facilitates use of the 2110 by students, without sacrificing measurement performance or flexibility. System features include external triggering and a built-in reading buffer.

Why Use The Keithley 2110 Dual Display Multimeter?

Excellent value
Comprehensive capabilities
Excellent measurement accuracy
High speed
Dual-line display
Displays two different measurements at the same time
General purpose
5 digits deliver up to 200 readings via USB remote interface
4 digit setting takes up to 50000 readings
GPIB option excellent for production and monitoring applications

Features and Benefits:

15 Measurement functions including capacitance and thermocouple measurements
Dual-line display
Choice of USB only or USB + GPIB interfaces
Includes PC software utilities for both Microsoft® Word and Excel
Easy to use front panel
Minimizes added equipment costs when building systems
Two measurements shown concurrently, reduced need for additional instruments
Provides greater flexibility in system integration
Supports graphing and data sharing
Ideal for taking quick measurements
Lower cost

What Is Included?

Start up software
USB Cable
Power cable
Safety test leads
Three year standard warranty

Approvals

CE Compliant

Keithley

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Keithley 2110-240-GPIB Bench Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max

Calibration type

P.O.A.

Keithley 2110-240-GPIB Bench Digital Multimeter, 10A ac Max, 10A dc Max, 750V ac Max
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Multimeter Type

Bench

Display Type

Digital

Model Number p

2110-240-GPIB

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Resistance, Temperature

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

100MΩ

Absolute Maximum AC Voltage Measurement

750V ac

Absolute Maximum Temperature Measurement

+2300°C

Absolute Maximum Capacitance Measurement

100µF

Maximum Frequency

300kHz

DC Current Measurement Resolution

100µA dc

AC Current Measurement Resolution

100µA ac

Resistance Measurement Resolution

1kΩ

DC Voltage Measurement Resolution

10mV dc

AC Voltage Measurement Resolution

10mV ac

Safety Category Level

CAT I, CAT II

Dimensions

252.8 x 305 x 107mm

Minimum Operating Temperature

0°C

Height

107mm

Weight

2.2kg

Safety Category Voltage

600 V, 1000V

Maximum Operating Temperature

+40°C

Width

305mm

Length

252.8mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

Keithley 2110 5-digit Dual-display Digital Multimeter

The Keithley 2110 5-digit dual-display digital multimeter is optimized for a variety of general-purpose system and bench design applications. Compared with other leading 5-digit DMMs, the 2110 offers excellent throughput (up to 10x faster), accuracy (up to 2x better DC voltage accuracy), value and integration flexibility. Measurement capabilities include DC voltage up to 1000V and current up to 10A, AC voltage up to 750V and current up to 10A, 2- and 4-wire resistance up to 100 mega-ohms, temperature, frequency (10Hz–300kHz) and period, and capacitance (1 nanofarad to 100 microfarad ranges). Mathematical functions and diode and continuity test functions are included. Programmable A-D converter and filter settings help optimise the 2110's signal-to-noise ratio to improve measurement accuracy. At the fast 4-digit setting, it takes up to 50,000 readings/second. The instrument's dual display can show the results from two measurements (e.g. DC voltage and temperature) simultaneously, so that users can monitor temperature fluctuations without interrupting other measurements. An intuitive front panel facilitates use of the 2110 by students, without sacrificing measurement performance or flexibility. System features include external triggering and a built-in reading buffer.

Why Use The Keithley 2110 Dual Display Multimeter?

Excellent value
Comprehensive capabilities
Excellent measurement accuracy
High speed
Dual-line display
Displays two different measurements at the same time
General purpose
5 digits deliver up to 200 readings via USB remote interface
4 digit setting takes up to 50000 readings
GPIB option excellent for production and monitoring applications

Features and Benefits:

15 Measurement functions including capacitance and thermocouple measurements
Dual-line display
Choice of USB only or USB + GPIB interfaces
Includes PC software utilities for both Microsoft® Word and Excel
Easy to use front panel
Minimizes added equipment costs when building systems
Two measurements shown concurrently, reduced need for additional instruments
Provides greater flexibility in system integration
Supports graphing and data sharing
Ideal for taking quick measurements
Lower cost

What Is Included?

Start up software
USB Cable
Power cable
Safety test leads
Three year standard warranty

Approvals

CE Compliant

Keithley

Може да се интересувате от