Keenserts Thread Repair Insert, M8 x 1.25, Drill Size 11.5mm

Номер на артикул на RS: 668-4708Марка: Keenserts№ по каталога на производителя: KNHM8X1.25
brand-logo

Технически документи

Спецификации

Thread Size

M8 x 1.25

Drill Size

11.5mm

Thread Length

14mm

Страна на произход

Germany

Детайли за продукта

Keenserts Inserts


The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724,668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

Може да се интересувате от

€ 91,57

€ 91,57 1 Bag of 5 (ex VAT)

Keenserts Thread Repair Insert, M8 x 1.25, Drill Size 11.5mm

€ 91,57

€ 91,57 1 Bag of 5 (ex VAT)

Keenserts Thread Repair Insert, M8 x 1.25, Drill Size 11.5mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Thread Size

M8 x 1.25

Drill Size

11.5mm

Thread Length

14mm

Страна на произход

Germany

Детайли за продукта

Keenserts Inserts


The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.

Drilling and tapping can be done without any specialist equipment, just standard drills and taps.

Manufactured from stainless steel
Suitable for use in alloys, light materials, steel and cast iron to increase the strength of the thread in these materials
In thread repair use, the defect thread can be replaced with the same nominal diameter
Significantly increases load capability in weaker materials
Special keys lock the Keensert into place eliminating rotation
Easy to install no special taps required and no tangs to remove
High resistance to torque out and pull out
Camloc Inserts & Tools available in lightweight & heavy duty versions

KEENSERTS® stainless steel inserts and studs provide strong, permanent metal threads in a range of metals, including ferrous and non-ferrous. The range includes stock numbers 668-4667, 668-4676, 668-4663, 668-4708, 668-4679, 668-4705, 668-4702, 668-4673, 668-4711

The range of KEENSERTS® installation tools ensure quick, easy and secure installation of each insert. Each tool has notches where the protruding insert keys fit to enable effective winding in of the insert. Once the insert is fully wound in, the tool can be pulled back and turned 45 degrees, so the keys are situated between the notches, and driven down through the threads of the parent material, mechanically locking it into place.
Drilling and tapping can be done without any specialist equipment, just standard drills and taps.
For a range of installation tools see stock numbers: 668-4685, 668-4724,668-4720, 668-4727, 668-4718, 668-4698, 668-4689, 668-4682, 668-4691

Може да се интересувате от