Kee Lite Side Outlet Elbow, Connecting Component, Strut Profile Type 8, Round Tube Size Type 8

Номер на артикул на RS: 492-8025Марка: Kee Lite№ по каталога на производителя: L20-8
brand-logo

Технически документи

Спецификации

Connector Type

Side Outlet Elbow

Fits Strut Profile

Type 8

Fits Tube Diameter

48.3mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

48.3mm

Product Family

Key Safety

Fits Round Tube Size

Type 8

Product System

L20

Страна на произход

United Kingdom

Детайли за продукта

Side Outlet Elbow

A 90° corner joint most frequently used for the top rail of safety railing
Can also be used for the corner joint of benches, worktables and other rectangular structures

Kee Lite Fittings®

Информацията за складовите наличности временно не е налична.

€ 37,68

€ 37,68 Всеки (ex VAT)

Kee Lite Side Outlet Elbow, Connecting Component, Strut Profile Type 8, Round Tube Size Type 8

€ 37,68

€ 37,68 Всеки (ex VAT)

Kee Lite Side Outlet Elbow, Connecting Component, Strut Profile Type 8, Round Tube Size Type 8
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 37,68
5 - 9€ 36,17
10+€ 35,38

Технически документи

Спецификации

Connector Type

Side Outlet Elbow

Fits Strut Profile

Type 8

Fits Tube Diameter

48.3mm

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

48.3mm

Product Family

Key Safety

Fits Round Tube Size

Type 8

Product System

L20

Страна на произход

United Kingdom

Детайли за продукта

Side Outlet Elbow

A 90° corner joint most frequently used for the top rail of safety railing
Can also be used for the corner joint of benches, worktables and other rectangular structures

Kee Lite Fittings®