Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Sensata / Kavlico Pressure Sensor, Analogue Output, Differential Reading

Номер на артикул на RS: 865-2858Марка: Kavlico№ по каталога на производителя: P992-1B-C
brand-logo

Технически документи

Спецификации

Brand

Kavlico

Pressure Reading Type

Differential

Output Type

Analogue

Media Measured

Air

Analogue Output

0.25 → 4 V dc

Electrical Connection

Wire Lead

Maximum Current

4 mA

Supply Voltage

5 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

PRICED TO CLEAR

Yes

Страна на произход

Mexico

Детайли за продукта

P992 Low Range Differential Pressure Sensor

The Kavlico P992 series of pressure sensor incorporates a silicon capacitive sensing element in a compact package and the innovative design
eliminates mounting position effects found on other low pressure differential sensors currently available in the market.

Features
Rugged Package
Backward Compatible Mounting Configurations
Amplified Temperature Compensated Linear Output
No Position Sensitivity
EMI/RFI & ESD Protected
Frequency Output Option
Superior Output Signal Stability
Internal Temperature Compensation
Suitable For A Range Of Applications

Standard Full Scale Pressure Ranges

1, 2, 5, 10, ±1, ±2, ±5 inches of H20

Kavlico Pressure Sensors And Transducers

Информацията за складовите наличности временно не е налична.

P.O.A.

Sensata / Kavlico Pressure Sensor, Analogue Output, Differential Reading

P.O.A.

Sensata / Kavlico Pressure Sensor, Analogue Output, Differential Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kavlico

Pressure Reading Type

Differential

Output Type

Analogue

Media Measured

Air

Analogue Output

0.25 → 4 V dc

Electrical Connection

Wire Lead

Maximum Current

4 mA

Supply Voltage

5 V dc

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

0°C

PRICED TO CLEAR

Yes

Страна на произход

Mexico

Детайли за продукта

P992 Low Range Differential Pressure Sensor

The Kavlico P992 series of pressure sensor incorporates a silicon capacitive sensing element in a compact package and the innovative design
eliminates mounting position effects found on other low pressure differential sensors currently available in the market.

Features
Rugged Package
Backward Compatible Mounting Configurations
Amplified Temperature Compensated Linear Output
No Position Sensitivity
EMI/RFI & ESD Protected
Frequency Output Option
Superior Output Signal Stability
Internal Temperature Compensation
Suitable For A Range Of Applications

Standard Full Scale Pressure Ranges

1, 2, 5, 10, ±1, ±2, ±5 inches of H20

Kavlico Pressure Sensors And Transducers