Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Karcher WD2 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 4m Cable, 220 → 240V ac, UK Plug

Номер на артикул на RS: 818-3601Марка: Karcher№ по каталога на производителя: WD 2 PLUS
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bag

Cable Length

4m

Dry Capacity

12L

Power Rating

1.2kW

Plug Type

Type G - British 3-pin

Model Number

WD2

Includes

Crevice Tool, Filter Bag, Foam Filter Element, On Board Accessory Storage, Sturdy Bumper, Suction Hose (1.9 m), Suction Tube (0.5 m) x 2, Wet/Dry Floor Nozzle Clips

Страна на произход

Romania

Детайли за продукта

Wet and Dry Vacuum Cleaner WD2

Powerful yet energy efficient multi-purpose wet and dry vacuum cleaner. Outstanding 1200W motor for picking up everything from spills and sawdust to rubble and thick sludge and so versatile it can even be used to unblock sinks. Ideal for use in workshops, garages and home use.

12 litre capacity
Ergonomic, comfortable design
Robust, impact resistant housing
Newly developed floor nozzle for outstanding performance on coarse or fine wet and dry floors
Push & Pull' locking system makes emptying the vacuum quick and easy
Compact size and on board acessories for easy use and storage

Supplied with

1.9m suction hose, 2 x suction tube, cartridge filter, filter bag and crevice nozzle wet and dry floor nozzle.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 86,71

€ 86,71 Всеки (ex VAT)

Karcher WD2 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 4m Cable, 220 → 240V ac, UK Plug

€ 86,71

€ 86,71 Всеки (ex VAT)

Karcher WD2 Cylinder Wet and Dry Vacuum Cleaner for General Cleaning, 4m Cable, 220 → 240V ac, UK Plug
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

General Cleaning

Supply Voltage

220 → 240V ac

Bag/Bagless

Bag

Cable Length

4m

Dry Capacity

12L

Power Rating

1.2kW

Plug Type

Type G - British 3-pin

Model Number

WD2

Includes

Crevice Tool, Filter Bag, Foam Filter Element, On Board Accessory Storage, Sturdy Bumper, Suction Hose (1.9 m), Suction Tube (0.5 m) x 2, Wet/Dry Floor Nozzle Clips

Страна на произход

Romania

Детайли за продукта

Wet and Dry Vacuum Cleaner WD2

Powerful yet energy efficient multi-purpose wet and dry vacuum cleaner. Outstanding 1200W motor for picking up everything from spills and sawdust to rubble and thick sludge and so versatile it can even be used to unblock sinks. Ideal for use in workshops, garages and home use.

12 litre capacity
Ergonomic, comfortable design
Robust, impact resistant housing
Newly developed floor nozzle for outstanding performance on coarse or fine wet and dry floors
Push & Pull' locking system makes emptying the vacuum quick and easy
Compact size and on board acessories for easy use and storage

Supplied with

1.9m suction hose, 2 x suction tube, cartridge filter, filter bag and crevice nozzle wet and dry floor nozzle.

Може да се интересувате от