Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Cylinder
Application
General Cleaning
Supply Voltage
220 → 240V ac
Bag/Bagless
Bagless
Cable Length
10m
Dry Capacity
70L
Power Rating
2.4kW
Plug Type
Type G - British 3-pin
Model Number
NT 70/2
Includes
Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Drain Hose, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (4m), Wet/Dry Floor Tool (300 mm)
Страна на произход
Germany
€ 859,29
€ 859,29 Всеки (ex VAT)
1
€ 859,29
€ 859,29 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Cylinder
Application
General Cleaning
Supply Voltage
220 → 240V ac
Bag/Bagless
Bagless
Cable Length
10m
Dry Capacity
70L
Power Rating
2.4kW
Plug Type
Type G - British 3-pin
Model Number
NT 70/2
Includes
Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Drain Hose, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (4m), Wet/Dry Floor Tool (300 mm)
Страна на произход
Germany