Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110 → 127V ac, Yellow

Номер на артикул на RS: 818-3493Марка: Karcher№ по каталога на производителя: NT 48/1 CUL 110v
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

110 → 127V ac

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

48L

Power Rating

1.38kW

Plug Type

Yellow Industrial Power Plug, 2P+E, 16 A, 110V

Model Number

NT 48/1

Includes

Bend, Cartridge Filter Paper, Castor with Brake, Crevice Tool, Drain Hose, Filter Bag Paper, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (2.5m), Wet/Dry Floor Tool (300 mm)

Страна на произход

Germany

€ 443,74

€ 443,74 Всеки (ex VAT)

Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110 → 127V ac, Yellow

€ 443,74

€ 443,74 Всеки (ex VAT)

Karcher NT 48/1 Floor Vacuum Cleaner Dust Extractor for Wet/Dry Areas, 7.5m Cable, 110 → 127V ac, Yellow

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Floor Vacuum Cleaner

Application

Wet/Dry Vacuuming

Supply Voltage

110 → 127V ac

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

48L

Power Rating

1.38kW

Plug Type

Yellow Industrial Power Plug, 2P+E, 16 A, 110V

Model Number

NT 48/1

Includes

Bend, Cartridge Filter Paper, Castor with Brake, Crevice Tool, Drain Hose, Filter Bag Paper, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (2.5m), Wet/Dry Floor Tool (300 mm)

Страна на произход

Germany