Karcher NT 30/1 Floor Vacuum Cleaner Vacuum Cleaner for Wet/Dry Areas, 220 → 240V ac, UK Plug

Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
220 → 240V ac
Dust Classification
H
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Dry Capacity
30L
Power Rating
1.38kW
Plug Type
Type G - British 3-pin
Colour
Black, Grey, Yellow
Model Number
NT 30/1
Width
560mm
Depth
370mm
Hose Length
4m
Height
580mm
Страна на произход
Romania
€ 1 223,14
€ 1 223,14 Всеки (ex VAT)
1
€ 1 223,14
€ 1 223,14 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Floor Vacuum Cleaner
Application
Wet/Dry Vacuuming
Supply Voltage
220 → 240V ac
Dust Classification
H
Bag/Bagless
Bag
Wet/Dry
Wet & Dry
Dry Capacity
30L
Power Rating
1.38kW
Plug Type
Type G - British 3-pin
Colour
Black, Grey, Yellow
Model Number
NT 30/1
Width
560mm
Depth
370mm
Hose Length
4m
Height
580mm
Страна на произход
Romania