Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 220 → 240V ac, UK Plug

Номер на артикул на RS: 818-3481Марка: Karcher№ по каталога на производителя: NT 27/1
brand-logo
Преглед на всички в Прахосмукачки

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

27L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Model Number

NT 27/1

Includes

Bumper Bar, Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Filter Bag Paper, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (2.5m), Wet/Dry Floor Tool (300 mm)

Страна на произход

Germany

Детайли за продукта

Wet & Dry Vacuum Cleaner NT 27/1

Powerful Wet and Dry vacuum cleaner with a robust plastic container, suitable for all floor surfaces.

Robust & stable with 5 smooth running castors
Easy access to cartridge filter
Machine lid provides a storage area for small tools & cleaning equipment
On-board storage for accessories & a cable hook
Corrosion proof stainless steel suction tube

Supplied with

2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, bumber bar, universal 300mm floor tool & a crevice tool.

Може да се интересувате от

€ 308,70

€ 308,70 Всеки (ex VAT)

Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 220 → 240V ac, UK Plug

€ 308,70

€ 308,70 Всеки (ex VAT)

Karcher NT 27/1 Cylinder Wet and Dry Vacuum Cleaner for Wet/Dry Areas, 7.5m Cable, 220 → 240V ac, UK Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от

Технически документи

Спецификации

Brand

Karcher

Vacuum Cleaner Type

Cylinder

Application

Wet/Dry Vacuuming

Supply Voltage

220 → 240V ac

Bag/Bagless

Bag

Wet/Dry

Wet & Dry

Cable Length

7.5m

Dry Capacity

27L

Power Rating

1.38kW

Plug Type

Type G - British 3-pin

Model Number

NT 27/1

Includes

Bumper Bar, Cartridge Filter, Cartridge Filter Paper, Crevice Tool, Filter Bag Paper, Maintenance Free Suction, Metal Suction Tube (0.5 m) x 2, Safety Class II, Suction Hose (2.5m), Wet/Dry Floor Tool (300 mm)

Страна на произход

Germany

Детайли за продукта

Wet & Dry Vacuum Cleaner NT 27/1

Powerful Wet and Dry vacuum cleaner with a robust plastic container, suitable for all floor surfaces.

Robust & stable with 5 smooth running castors
Easy access to cartridge filter
Machine lid provides a storage area for small tools & cleaning equipment
On-board storage for accessories & a cable hook
Corrosion proof stainless steel suction tube

Supplied with

2.5m suction hose, 2x0.5m metal suction tube, paper filter bag, cartridge filter, bumber bar, universal 300mm floor tool & a crevice tool.

Може да се интересувате от