Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Cylinder
Wet/Dry
Wet & Dry
Dry Capacity
20
Power Rating
1350W
Plug Type
Type G - British 3-pin
Model Number
NT 200
Страна на произход
Germany
Детайли за продукта
Kärcher TradePro NT 200 Wet & Dry Vacuum Cleaner
Kärcher TradePro NT 200 is a powerful and robust wet & dry vacuum cleaner. It is easy to transport over long distances and between floors. Featuring a 20 L container capacity, removable filter cartridge and combination floor tool. This professional dry tub vacuum cleaner offers great value for money with exceptional suction power due to the semi-automatic filter cleaning system.
Lightweight and compact
Semi-automatic filter cleaning system, ensures continuous suction
Easy power cable storage on the cord hook prevents the risk of tripping
Robust floor nozzle can be switched to suit both hard surfaces and carpets
20 L capacity
Wheels for excellent maneuverability
Wet and dry capability
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Cylinder
Wet/Dry
Wet & Dry
Dry Capacity
20
Power Rating
1350W
Plug Type
Type G - British 3-pin
Model Number
NT 200
Страна на произход
Germany
Детайли за продукта
Kärcher TradePro NT 200 Wet & Dry Vacuum Cleaner
Kärcher TradePro NT 200 is a powerful and robust wet & dry vacuum cleaner. It is easy to transport over long distances and between floors. Featuring a 20 L container capacity, removable filter cartridge and combination floor tool. This professional dry tub vacuum cleaner offers great value for money with exceptional suction power due to the semi-automatic filter cleaning system.
Lightweight and compact
Semi-automatic filter cleaning system, ensures continuous suction
Easy power cable storage on the cord hook prevents the risk of tripping
Robust floor nozzle can be switched to suit both hard surfaces and carpets
20 L capacity
Wheels for excellent maneuverability
Wet and dry capability