Karcher HD 5/12 C Plus Pressure Washer, 120bar 500L/h

Номер на артикул на RS: 818-3462Марка: Karcher№ по каталога на производителя: HD 5/12 C Plus
brand-logo

Технически документи

Спецификации

Brand

Karcher

Flow Rate

500L/h

Working Pressure

120bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 5/12 C Plus

Power Rating

2.5kW

Depth

360mm

Height

930mm

Width

380mm

Weight

23.7kg

Cable Length

10m

Страна на произход

Germany

Детайли за продукта

Kärcher HD 5/12 C Plus High Pressure Washer

Professional, lightweight and compact cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demading of work sites or for DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter

Supplied with

Spray gun, 10m hose, 550mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Може да се интересувате от
Karcher HD 400 Pressure Washer, 500
P.O.A.Всеки (ex VAT)
Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h
€ 1 078,05Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Karcher HD 5/12 C Plus Pressure Washer, 120bar 500L/h

P.O.A.

Karcher HD 5/12 C Plus Pressure Washer, 120bar 500L/h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Karcher HD 400 Pressure Washer, 500
P.O.A.Всеки (ex VAT)
Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h
€ 1 078,05Всеки (ex VAT)

Технически документи

Спецификации

Brand

Karcher

Flow Rate

500L/h

Working Pressure

120bar

Maximum Inlet Water Temperature

+60°C

Model Number

HD 5/12 C Plus

Power Rating

2.5kW

Depth

360mm

Height

930mm

Width

380mm

Weight

23.7kg

Cable Length

10m

Страна на произход

Germany

Детайли за продукта

Kärcher HD 5/12 C Plus High Pressure Washer

Professional, lightweight and compact cold water pressure washer with a high performance motor and three piston axial pump. Ideal for use on most demading of work sites or for DIY applications.

Ergonomic upright design for added comfort and easy maneuverability
Easy press trigger reduces user fatigue over extended working periods
Pressure switch for optimum control
Three-piston axial pump with hardened Stainless Steel pistons
Water inlet filter

Supplied with

Spray gun, 10m hose, 550mm spray lance, dirt blaster nozzle, and triple nozzle.

Pressure Washers

Може да се интересувате от
Karcher HD 400 Pressure Washer, 500
P.O.A.Всеки (ex VAT)
Karcher HD 6/13 C Plus Pressure Washer, 130bar 590L/h
€ 1 078,05Всеки (ex VAT)