Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Upright
Application
Dry Vacuuming
Supply Voltage
220V ac
Battery Powered
No
Dust Classification
M
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
5.5L
Plug Type
Type G - British 3-pin
Colour
Grey
Model Number
CV 38/2 ADV GB
Страна на произход
Italy
€ 681,63
€ 681,63 Всеки (ex VAT)
1
€ 681,63
€ 681,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
KarcherVacuum Cleaner Type
Upright
Application
Dry Vacuuming
Supply Voltage
220V ac
Battery Powered
No
Dust Classification
M
Bag/Bagless
Bag
Cable Length
12m
Dry Capacity
5.5L
Plug Type
Type G - British 3-pin
Colour
Grey
Model Number
CV 38/2 ADV GB
Страна на произход
Italy