Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Karcher 1.516-232.0 Steam Cleaner, 3bar working pressure

Номер на артикул на RS: 886-9096Марка: Karcher№ по каталога на производителя: 1.516-232.0
brand-logo

Технически документи

Спецификации

Brand

Karcher

Working Pressure

3bar

Supply Voltage

220 → 240V

Product Depth

321mm

Product Height

186mm

Product Width

127mm

Weight

1.5kg

Kit Includes

1 x Terry Cloth Cover for Hand Tool, 1 x Terry Floor Cloth, Accessory Bag, Childproof Safety Lock, Extension Hose, Integrated Funnel, Safety Valve

Страна на произход

China

Детайли за продукта

Kärcher SC 1 Steam Stick Mop

The 3 bar Kärcher SC 1 Steam Stick Mop is a handheld, lightweight and versatile steam cleaner that uses only water to easily give you deep cleaning results around the workplace or home. This steam cleaner will heat up in 3 minutes meaning that you can tackle tasks such as cleaning up spills, remove grease from ovens and fans, dirt from hard flooring, upholstery or carpets, and can even be used to remove limescale and mould from tiles and taps quickly. To use on stubborn dirt and stains there is a simple on/off button on the handle that when used will mean you can direct more steam directly into the area to be cleaned.

Features and Benefits

Safety Boiler cap
Child lock
No cleaning solutions are needed
Kills 99.99% of bacteria
Ultra fast heat up
Lightweight
Release steam where you need it
Easy storage thanks to its compact shape
Cable clip for storage

Supplied with

1 x Terry Cloth Cover for Hand Tool, 1 x Terry Floor Cloth, Accessory Bag, Childproof Safety Lock, Extension Hose, Integrated Funnel, Safety Valve

Steam Cleaners

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 273,76Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Karcher 1.516-232.0 Steam Cleaner, 3bar working pressure

P.O.A.

Karcher 1.516-232.0 Steam Cleaner, 3bar working pressure
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 273,76Всеки (ex VAT)

Технически документи

Спецификации

Brand

Karcher

Working Pressure

3bar

Supply Voltage

220 → 240V

Product Depth

321mm

Product Height

186mm

Product Width

127mm

Weight

1.5kg

Kit Includes

1 x Terry Cloth Cover for Hand Tool, 1 x Terry Floor Cloth, Accessory Bag, Childproof Safety Lock, Extension Hose, Integrated Funnel, Safety Valve

Страна на произход

China

Детайли за продукта

Kärcher SC 1 Steam Stick Mop

The 3 bar Kärcher SC 1 Steam Stick Mop is a handheld, lightweight and versatile steam cleaner that uses only water to easily give you deep cleaning results around the workplace or home. This steam cleaner will heat up in 3 minutes meaning that you can tackle tasks such as cleaning up spills, remove grease from ovens and fans, dirt from hard flooring, upholstery or carpets, and can even be used to remove limescale and mould from tiles and taps quickly. To use on stubborn dirt and stains there is a simple on/off button on the handle that when used will mean you can direct more steam directly into the area to be cleaned.

Features and Benefits

Safety Boiler cap
Child lock
No cleaning solutions are needed
Kills 99.99% of bacteria
Ultra fast heat up
Lightweight
Release steam where you need it
Easy storage thanks to its compact shape
Cable clip for storage

Supplied with

1 x Terry Cloth Cover for Hand Tool, 1 x Terry Floor Cloth, Accessory Bag, Childproof Safety Lock, Extension Hose, Integrated Funnel, Safety Valve

Steam Cleaners

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 273,76Всеки (ex VAT)