Karcher Pressure Washer, 30 → 130bar 230 → 560L/h

Номер на артикул на RS: 507-677Марка: Karcher№ по каталога на производителя: 1.514-651
brand-logo

Технически документи

Спецификации

Brand

Karcher

Flow Rate

230 → 560L/h

Working Pressure

30 → 130bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.7kW

Depth

375mm

Height

935mm

Width

360mm

Weight

29.2kg

Plug Type

Type G - British 3-pin

Страна на произход

Germany

Детайли за продукта

Kärcher HD 6//13 Cold Water Pressure Washer

These compact upright cold-water high-pressure cleaners are the ideal models for cleaning machinery, vehicles or yards on a daily basis. High water flow and pressure rates ensure thorough cleaning results even with stubborn dirt.,Adjustable pressure and water flow for different cleaning tasks. Other features include an automatic electric motor shutdown when the trigger gun is released, a 15 m pressure hose reel that is supported at both sides to keep the hose tidy and a three-way nozzle that enables the water jet to be adjusted quickly between a high-pressure pencil jet, a high-pressure fan jet and a low-pressure fan jet.

Integrated hose reel with 15m High-Pressure hose
3 piston axial pump with brass water inlet and cylinder head for long service life
Easy press trigger gun is ergonomically shaped to reduce operator fatigue
Automatic pressure controlled shutdown upon trigger release for low energy consumption
Integrated accessory storage on the back of the unit with additional cable fixing
Comes complete with dirtblaster and three way nozzle.

Supplied with

15 m High-Pressure hose, easy press trigger gun with soft grip inlay, 850 mm stainless steel rotating spray lance, triple nozzle 0º/25º/40º, Dirblaster

Pressure Washers

Може да се интересувате от
Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h
€ 1 236,74Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Karcher Pressure Washer, 30 → 130bar 230 → 560L/h

P.O.A.

Karcher Pressure Washer, 30 → 130bar 230 → 560L/h
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h
€ 1 236,74Всеки (ex VAT)

Технически документи

Спецификации

Brand

Karcher

Flow Rate

230 → 560L/h

Working Pressure

30 → 130bar

Maximum Inlet Water Temperature

+60°C

Power Rating

2.7kW

Depth

375mm

Height

935mm

Width

360mm

Weight

29.2kg

Plug Type

Type G - British 3-pin

Страна на произход

Germany

Детайли за продукта

Kärcher HD 6//13 Cold Water Pressure Washer

These compact upright cold-water high-pressure cleaners are the ideal models for cleaning machinery, vehicles or yards on a daily basis. High water flow and pressure rates ensure thorough cleaning results even with stubborn dirt.,Adjustable pressure and water flow for different cleaning tasks. Other features include an automatic electric motor shutdown when the trigger gun is released, a 15 m pressure hose reel that is supported at both sides to keep the hose tidy and a three-way nozzle that enables the water jet to be adjusted quickly between a high-pressure pencil jet, a high-pressure fan jet and a low-pressure fan jet.

Integrated hose reel with 15m High-Pressure hose
3 piston axial pump with brass water inlet and cylinder head for long service life
Easy press trigger gun is ergonomically shaped to reduce operator fatigue
Automatic pressure controlled shutdown upon trigger release for low energy consumption
Integrated accessory storage on the back of the unit with additional cable fixing
Comes complete with dirtblaster and three way nozzle.

Supplied with

15 m High-Pressure hose, easy press trigger gun with soft grip inlay, 850 mm stainless steel rotating spray lance, triple nozzle 0º/25º/40º, Dirblaster

Pressure Washers

Може да се интересувате от
Karcher HD 6/13 CX Plus Pressure Washer, 130bar 590L/h
€ 1 236,74Всеки (ex VAT)