Karcher DE4002 3.2kW Steam Cleaner, 3.2bar working pressure

Номер на артикул на RS: 507-649Марка: Karcher№ по каталога на производителя: 1.092-280
brand-logo

Технически документи

Спецификации

Brand

Karcher

Working Pressure

3.2bar

Maximum Temperature

+150°C

Power Rating

3.2kW

Supply Voltage

240V

Product Depth

480mm

Product Height

265mm

Product Width

305mm

Weight

7.5kg

Kit Includes

Connecting Hose with Bend, Floor Tools, Hand Tools, Power Nozzle, Rubber Brush, Stream Tube x 2

Plug Type

Type G - British 3-pin

Cable Length

7.5m

Страна на произход

Germany

Детайли за продукта

Kärcher DE 4002 Steam Cleaner

The DE 4002 (240v) professional steam cleaner provides cleaning without the use of chemicals. Providing,steam up to 150ºC this is the ideal cleaner where hygiene is essential. Outstanding performance and operator,comfort makes this machine particularly efficient. Ideal for cleaning floors, tiles, machines, radiators and,upholstery furniture. Twin water tanks permit short heating up times and allow for continuous operation as the,unit can be topped up at any time guaranteeing continuous steam cleaning with a fibre-deep, germ reducing,cleaning process.

The 2-tank system makes it possible to keep heating time to a minimum
The unit can be topped up at any time during the cleaning operation, no cooling down or heating up times are required
Variable control of moisture content, from steam to hot water jet
Large 2.4 litre capacity producing up to 4000 l of steam
Fully insulated rust proof aluminium steam boiler keeps the heat in
Ergonomic handle and protective design, enables easy transportation and protects it from knocks

Supplied with

Steam hose with handle, steam tubes x 2, floor nozzle, hand tool, upholstery tool, power nozzle

Steam Cleaners

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 290,50Всеки (ex VAT)

P.O.A.

Karcher DE4002 3.2kW Steam Cleaner, 3.2bar working pressure

P.O.A.

Karcher DE4002 3.2kW Steam Cleaner, 3.2bar working pressure

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 290,50Всеки (ex VAT)

Технически документи

Спецификации

Brand

Karcher

Working Pressure

3.2bar

Maximum Temperature

+150°C

Power Rating

3.2kW

Supply Voltage

240V

Product Depth

480mm

Product Height

265mm

Product Width

305mm

Weight

7.5kg

Kit Includes

Connecting Hose with Bend, Floor Tools, Hand Tools, Power Nozzle, Rubber Brush, Stream Tube x 2

Plug Type

Type G - British 3-pin

Cable Length

7.5m

Страна на произход

Germany

Детайли за продукта

Kärcher DE 4002 Steam Cleaner

The DE 4002 (240v) professional steam cleaner provides cleaning without the use of chemicals. Providing,steam up to 150ºC this is the ideal cleaner where hygiene is essential. Outstanding performance and operator,comfort makes this machine particularly efficient. Ideal for cleaning floors, tiles, machines, radiators and,upholstery furniture. Twin water tanks permit short heating up times and allow for continuous operation as the,unit can be topped up at any time guaranteeing continuous steam cleaning with a fibre-deep, germ reducing,cleaning process.

The 2-tank system makes it possible to keep heating time to a minimum
The unit can be topped up at any time during the cleaning operation, no cooling down or heating up times are required
Variable control of moisture content, from steam to hot water jet
Large 2.4 litre capacity producing up to 4000 l of steam
Fully insulated rust proof aluminium steam boiler keeps the heat in
Ergonomic handle and protective design, enables easy transportation and protects it from knocks

Supplied with

Steam hose with handle, steam tubes x 2, floor nozzle, hand tool, upholstery tool, power nozzle

Steam Cleaners

Може да се интересувате от
Karcher SG 4/4 Steam Cleaner, 4bar working pressure
€ 1 290,50Всеки (ex VAT)