Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy - With SYS Calibration

Номер на артикул на RS: 198-7778Марка: Kane№ по каталога на производителя: KM340
brand-logo

Технически документи

Спецификации

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Calibrated

SYSCAL

Model Number

KM340

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

Yes

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 173,15

€ 173,15 Всеки (ex VAT)

Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy - With SYS Calibration

Calibration type

€ 173,15

€ 173,15 Всеки (ex VAT)

Kane KM340 Wired Digital Thermometer, K Probe, 2 Input(s), +1300°C Max, ±0.2 % Accuracy - With SYS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Calibrated

SYSCAL

Model Number

KM340

Thermometer Type

Wired

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

Yes

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Battery Type

9V

Страна на произход

Taiwan, Province Of China

Детайли за продукта

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Може да се интересувате от