Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Comark KM340 Digital Thermometer, 2 Input Differential, K Type Input With RS Calibration

Номер на артикул на RS: 198-5873Марка: Kane№ по каталога на производителя: KM340

Технически документи

Спецификации

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Calibrated

RSCAL

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

Yes

Minimum/Maximum Recordings

Yes

Model Number p

KM340

Battery Type

9V

Temperature Scale

Centigrade, Fahrenheit

Страна на произход

Taiwan, Province Of China

Детайли за продукта

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 174,32

€ 174,32 Всеки (ex VAT)

Comark KM340 Digital Thermometer, 2 Input Differential, K Type Input With RS Calibration

Calibration type

€ 174,32

€ 174,32 Всеки (ex VAT)

Comark KM340 Digital Thermometer, 2 Input Differential, K Type Input With RS Calibration
Информацията за складовите наличности временно не е налична.

Calibration type

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Kane

Absolute Maximum Temperature Measurement

+1300°C

Calibrated

RSCAL

Thermometer Type

Differential

Probe Type

K

Best Accuracy

±0.2 %

Number of Temperature Inputs

2

Resolution

1 °C

Data Storage

Yes

Minimum/Maximum Recordings

Yes

Model Number p

KM340

Battery Type

9V

Temperature Scale

Centigrade, Fahrenheit

Страна на произход

Taiwan, Province Of China

Детайли за продукта

KM300 Series Thermometers

Compact, hand held instruments which measure both °C and °F designed for use with K-type thermocouples fitted with miniature style thermocouple plugs. Both supplied with a removable protective rubber boot incorporating a desk stand.

KM330 Single Channel

Selectable resolution, 0.1°C or 1°C
Hold and max functions

KM340 Dual Channel

Dual thermometer input
Differential temperature (T1-T2)
Resolution 1°C or 1°F
Hold and max functions

Може да се интересувате от