Kane KANE450 KIT Flue Gas Analyser, ±0.3%, ±10ppm, +100 mbar, +20 mbar, +2000 mbar, +80 mbar Max

Номер на артикул на RS: 146-777Марка: Kane№ по каталога на производителя: KANE450 KIT/RS
brand-logo

Технически документи

Спецификации

Brand

Kane

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10ppm

Maximum Gas Pressure

+100 mbar, +20 mbar, +2000 mbar, +80 mbar

Carbon Monoxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±0.3%

Minimum Gas Pressure

-100 mbar, -20 mbar, -2000 mbar, -80 mbar

Carbon Dioxide Resolution

0.1%

Best Oxygen Level Accuracy

±0.2%

Oxygen Level Resolution

0.1%

Best Gas Pressure Accuracy

±0.5Pa

Gas Pressure Resolution

0.01 mbar, 0.1 Pa, 1 Pa

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

1°C

Temperature Sensor

Type K

Pre-Programmed Fuel Type

Butane, Light Oil, LPG, Natural Gas, Propane

Width

45mm

Maximum Carbon Dioxide Level

30%

Maximum Carbon Monoxide Level

4000ppm

Minimum Carbon Dioxide Level

0%

Minimum Carbon Monoxide Level

0ppm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Height

90mm

Model Number p

KANE450 KIT

Maximum Oxygen Level

21%

Battery Life

12 h

Weight

770g

Battery Type

AA

Display Type

LCD

Minimum Oxygen Level

0%

Power Source

Battery

Length

200mm

Страна на произход

United Kingdom

Може да се интересувате от
Testo 325XL combustion gas analyser
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Kane KANE450 KIT Flue Gas Analyser, ±0.3%, ±10ppm, +100 mbar, +20 mbar, +2000 mbar, +80 mbar Max

P.O.A.

Kane KANE450 KIT Flue Gas Analyser, ±0.3%, ±10ppm, +100 mbar, +20 mbar, +2000 mbar, +80 mbar Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Testo 325XL combustion gas analyser
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Kane

Gases Detected

Carbon Dioxide, Carbon Monoxide, Oxygen

Best Carbon Monoxide Accuracy

±10ppm

Maximum Gas Pressure

+100 mbar, +20 mbar, +2000 mbar, +80 mbar

Carbon Monoxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±0.3%

Minimum Gas Pressure

-100 mbar, -20 mbar, -2000 mbar, -80 mbar

Carbon Dioxide Resolution

0.1%

Best Oxygen Level Accuracy

±0.2%

Oxygen Level Resolution

0.1%

Best Gas Pressure Accuracy

±0.5Pa

Gas Pressure Resolution

0.01 mbar, 0.1 Pa, 1 Pa

Best Temperature Measurement Accuracy

±1 °C

Temperature Measurement Resolution

1°C

Temperature Sensor

Type K

Pre-Programmed Fuel Type

Butane, Light Oil, LPG, Natural Gas, Propane

Width

45mm

Maximum Carbon Dioxide Level

30%

Maximum Carbon Monoxide Level

4000ppm

Minimum Carbon Dioxide Level

0%

Minimum Carbon Monoxide Level

0ppm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

0°C

Height

90mm

Model Number p

KANE450 KIT

Maximum Oxygen Level

21%

Battery Life

12 h

Weight

770g

Battery Type

AA

Display Type

LCD

Minimum Oxygen Level

0%

Power Source

Battery

Length

200mm

Страна на произход

United Kingdom

Може да се интересувате от
Testo 325XL combustion gas analyser
P.O.A.Всеки (ex VAT)