Kane KANE255 Combustion Gas Analyser, ±0.3%, ±5%

Номер на артикул на RS: 181-0417Марка: Kane№ по каталога на производителя: KANE255
brand-logo

Технически документи

Спецификации

Brand

Kane

Best Carbon Monoxide Accuracy

±5%

Carbon Monoxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±0.3%

Carbon Dioxide Resolution

0.1%

Best Oxygen Level Accuracy

±0.3%

Oxygen Level Resolution

0.1%

Maximum Temperature

+50 (Internal) °C, +600 (External) °C, +600 (Flue) °C

Best Temperature Measurement Accuracy

±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) %

Temperature Measurement Resolution

±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

90mm

Width

45mm

Length

200mm

Battery Type

AA

Maximum Operating Temperature

+40°C

Minimum Oxygen Level

0%

Minimum Carbon Dioxide Level

0%

Model Number p

KANE255

Maximum Oxygen Level

21%

Battery Life

8 h

Minimum Carbon Monoxide Level

0ppm

Weight

1kg

Maximum Carbon Dioxide Level

20%

Maximum Carbon Monoxide Level

60 ppm, 2000 (Nom) ppm, 4000 (For 15 min) ppm

Leak Testing

Yes

Страна на произход

United Kingdom

Информацията за складовите наличности временно не е налична.

P.O.A.

Kane KANE255 Combustion Gas Analyser, ±0.3%, ±5%

P.O.A.

Kane KANE255 Combustion Gas Analyser, ±0.3%, ±5%
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Kane

Best Carbon Monoxide Accuracy

±5%

Carbon Monoxide Resolution

1ppm

Best Carbon Dioxide Accuracy

±0.3%

Carbon Dioxide Resolution

0.1%

Best Oxygen Level Accuracy

±0.3%

Oxygen Level Resolution

0.1%

Maximum Temperature

+50 (Internal) °C, +600 (External) °C, +600 (Flue) °C

Best Temperature Measurement Accuracy

±0.3 (External) %, ±0.3 (Flue) %, ±0.3 (Internal) %

Temperature Measurement Resolution

±0.1 (External) °C, ±0.1 (Flue) °C, ±0.1 (Internal) °C

Power Source

Battery

Minimum Operating Temperature

0°C

Height

90mm

Width

45mm

Length

200mm

Battery Type

AA

Maximum Operating Temperature

+40°C

Minimum Oxygen Level

0%

Minimum Carbon Dioxide Level

0%

Model Number p

KANE255

Maximum Oxygen Level

21%

Battery Life

8 h

Minimum Carbon Monoxide Level

0ppm

Weight

1kg

Maximum Carbon Dioxide Level

20%

Maximum Carbon Monoxide Level

60 ppm, 2000 (Nom) ppm, 4000 (For 15 min) ppm

Leak Testing

Yes

Страна на произход

United Kingdom