Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo Temperature Control Software

Номер на артикул на RS: 288-651Марка: Jumo№ по каталога на производителя: Setup/ProgEdit/Startup IMAGO500
brand-logo

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Software

For Use With

DICON 400 Series, DICON 401 Series, DICON 500 Series, DICON 501 Series, DR-100 Series, dTRON 16.1 Series, ecoTRON M Series, ecoTRON T Series, IMAGO 500 Series, IMAGO F3000 Series, iTRON 04B Series, iTRON Series, TB Series, TW Series

Software Version

050.xx.xx, 099.xx.xx, 109.xx.xx, 148.xx.xx, 152.xx.xx, 162.xx.xx, 168.xx.xx, 181.xx.xx, 195.xx.xx

Страна на произход

Germany

Детайли за продукта

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL

Информацията за складовите наличности временно не е налична.

€ 300,26

€ 300,26 Всеки (ex VAT)

Jumo Temperature Control Software

€ 300,26

€ 300,26 Всеки (ex VAT)

Jumo Temperature Control Software
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Software

For Use With

DICON 400 Series, DICON 401 Series, DICON 500 Series, DICON 501 Series, DR-100 Series, dTRON 16.1 Series, ecoTRON M Series, ecoTRON T Series, IMAGO 500 Series, IMAGO F3000 Series, iTRON 04B Series, iTRON Series, TB Series, TW Series

Software Version

050.xx.xx, 099.xx.xx, 109.xx.xx, 148.xx.xx, 152.xx.xx, 162.xx.xx, 168.xx.xx, 181.xx.xx, 195.xx.xx

Страна на произход

Germany

Детайли за продукта

IMAGO 500 - Multi-channel controller

Process and program controller with 2 channels
Brilliant 5" colour display with 27 colours
Freely configurable screen masks
50 programs with 1000 sections, dynamically managed
16 limit comparators
Sampling time from 50 ms
Self-optimisation with vibration and step response method
Input and output modules and interface modules can be retrofitted
Also available PC interface including adapter 288-724

Approvals

UL