Технически документи
Спецификации
Детайли за продукта
safetyM TB/TW - Temperature limiter/monitor
The JUMO safetyM TB/TW is a freely programmable temperature limiting device.
The measurement input is freely configurable for RTD temperature probes and thermocouples, as well as for current and voltage signals.
Clear, easy-to-read alphanumerical display
Input 2 x Pt100 for differential measurement
Digital input filter with adjustable filter time constant
17 linearizations can be set
Adjustable as absolute value or relative to limit value
Configurable as TB or TW, TW is reset automatically without any external action, for TB the external reset button is needed
Internal and external locking options
Binary output 24V/20mA for a pre-alarm signal
DIN Rail mounting
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archive data backup
Temperature Limiter
€ 63,68
€ 63,68 Всеки (ex VAT)
1
€ 63,68
€ 63,68 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Детайли за продукта
safetyM TB/TW - Temperature limiter/monitor
The JUMO safetyM TB/TW is a freely programmable temperature limiting device.
The measurement input is freely configurable for RTD temperature probes and thermocouples, as well as for current and voltage signals.
Clear, easy-to-read alphanumerical display
Input 2 x Pt100 for differential measurement
Digital input filter with adjustable filter time constant
17 linearizations can be set
Adjustable as absolute value or relative to limit value
Configurable as TB or TW, TW is reset automatically without any external action, for TB the external reset button is needed
Internal and external locking options
Binary output 24V/20mA for a pre-alarm signal
DIN Rail mounting
Screw terminals for cable with 2.5mm² max.
Setup program for configuration and archive data backup