Jumo Temperature Control Adapter

Номер на артикул на RS: 386-8562Марка: Jumo№ по каталога на производителя: Haltebügel für Hutschiene 96mm x 48mm
brand-logo

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Adapter

Страна на произход

Germany

Детайли за продукта

iTron - compact controller

Range of freely programmable, compact controllers with a new design and a total of five different formats
Depending on the design, 10 or 20 mm high 7-digit display for displaying actual and setpoint values or for dialogue operation
Only three keys needed to configure
Parameter setting is dynamic, and the value is automatically accepted after two seconds without operation
The usual input signals and controller structures are programmable

Common features

Structured operation and programming scheme
Freely configurable actual value input
Two setpoint values
One binary input
Two switching outputs
Field-proven self-optimisation
K/min or K/h ramp function
Keyboard and level locking
Front side protection type IP65, rear side IP20

Accessories

Set-up program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface

Информацията за складовите наличности временно не е налична.

€ 34,85

€ 34,85 Всеки (ex VAT)

Jumo Temperature Control Adapter

€ 34,85

€ 34,85 Всеки (ex VAT)

Jumo Temperature Control Adapter
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 34,85
5 - 9€ 33,39
10+€ 32,63

Технически документи

Спецификации

Brand

Jumo

Accessory Type

Adapter

Страна на произход

Germany

Детайли за продукта

iTron - compact controller

Range of freely programmable, compact controllers with a new design and a total of five different formats
Depending on the design, 10 or 20 mm high 7-digit display for displaying actual and setpoint values or for dialogue operation
Only three keys needed to configure
Parameter setting is dynamic, and the value is automatically accepted after two seconds without operation
The usual input signals and controller structures are programmable

Common features

Structured operation and programming scheme
Freely configurable actual value input
Two setpoint values
One binary input
Two switching outputs
Field-proven self-optimisation
K/min or K/h ramp function
Keyboard and level locking
Front side protection type IP65, rear side IP20

Accessories

Set-up program (for Windows 98/ME/NT4.0/2000/XP) incl. PC interface