Технически документи
Спецификации
Brand
JumoContact Rating
5A
Maximum Humidity
90%RH
Maximum Supply Voltage
28V dc
Minimum Humidity
10%RH
Minimum Supply Voltage
20V dc
Adjustable Humidity Range
10 → 90%RH
Supply Voltage Range
20 → 28 V dc
Страна на произход
Germany
Детайли за продукта
Hygro (capacitive) for climate monitoring
For measuring relative air humidity
For heating, climate control and ventilation technology
In room design
Specially developed for applications in heating, climate and ventilation technology
These humidity sensors are characterised by excellent long-term stability, high measuring accuracy, excellent high moisture resistance and good chemical stability
€ 166,53
€ 166,53 Всеки (ex VAT)
1
€ 166,53
€ 166,53 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoContact Rating
5A
Maximum Humidity
90%RH
Maximum Supply Voltage
28V dc
Minimum Humidity
10%RH
Minimum Supply Voltage
20V dc
Adjustable Humidity Range
10 → 90%RH
Supply Voltage Range
20 → 28 V dc
Страна на произход
Germany
Детайли за продукта
Hygro (capacitive) for climate monitoring
For measuring relative air humidity
For heating, climate control and ventilation technology
In room design
Specially developed for applications in heating, climate and ventilation technology
These humidity sensors are characterised by excellent long-term stability, high measuring accuracy, excellent high moisture resistance and good chemical stability