Jumo PT1000 RTD Sensor, 6mm Dia, 50mm Long, +150°C Max

Номер на артикул на RS: 764-5350Марка: Jumo№ по каталога на производителя: 902815/20-370-1013-2-6-50-104-24/000
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Sensed

+150°C

Cable Length

2m

Страна на произход

Germany

Детайли за продукта

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 184,08

€ 184,08 Всеки (ex VAT)

Jumo PT1000 RTD Sensor, 6mm Dia, 50mm Long, +150°C Max

€ 184,08

€ 184,08 Всеки (ex VAT)

Jumo PT1000 RTD Sensor, 6mm Dia, 50mm Long, +150°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT1000

Probe Length

50mm

Probe Diameter

6mm

Maximum Temperature Sensed

+150°C

Cable Length

2m

Страна на произход

Germany

Детайли за продукта

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Може да се интересувате от