Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo PT1000 RTD Temperature Probe Temperature Probe, 200mm Length, 6mm Diameter, +150 °C Max

Номер на артикул на RS: 764-5366Марка: Jumo№ по каталога на производителя: 902815/20-370-1013-2-6-200-104-24/000
brand-logo

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT1000

Probe Type

RTD Temperature Probe

Probe Length

200mm

Probe Diameter

6mm

Maximum Temperature Measurement

+150 °C

Cable Length

2m

Connector Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Jumo PT1000 RTD Temperature Probe Temperature Probe, 200mm Length, 6mm Diameter, +150 °C Max

P.O.A.

Jumo PT1000 RTD Temperature Probe Temperature Probe, 200mm Length, 6mm Diameter, +150 °C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT1000

Probe Type

RTD Temperature Probe

Probe Length

200mm

Probe Diameter

6mm

Maximum Temperature Measurement

+150 °C

Cable Length

2m

Connector Type

M12 Connector

Страна на произход

Germany

Детайли за продукта

Dtrans T100 Screw In RTD Temperature Probes

A range of screw in RTD temperature probes from Jumo that have a compact design. These temperature probes consist of a sheath with an integrated temperature sensor, a process connection and an attached housing for the transmitter electronics.

Versions available with or without transmitter (the built in programmable 2 wire transmitter converts the resistance
value into a current signal)
Stainless steel sheath material
Configuration by setup program via USB interface
IP67 ingress protection

Може да се интересувате от