Jumo PT100 RTD Sensor, 2 Wire, Wall, Class B +60°C Max

Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+60°C
Termination Type
Cable Gland
Process Connection
Wall
Number Of Wires
2
Accuracy
Class B
Response Time
10 ms
Страна на произход
France
Детайли за продукта
PT100 resistance probes
Ambient and external resistance probes for air conditioning applications.
Pt 100 in ceramic DIN IEC 751 Class B, 2- or 3-wire fitting.
Mainly used to measure temperature inside and outside.
For temperatures of between -30 and +80 °C (200 °C).
Versions with 4 - 20 mA measurement converter are also available.
€ 102,18
€ 102,18 Всеки (ex VAT)
1
€ 102,18
€ 102,18 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 102,18 |
3+ | € 99,34 |
Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Minimum Temperature Sensed
0°C
Maximum Temperature Sensed
+60°C
Termination Type
Cable Gland
Process Connection
Wall
Number Of Wires
2
Accuracy
Class B
Response Time
10 ms
Страна на произход
France
Детайли за продукта
PT100 resistance probes
Ambient and external resistance probes for air conditioning applications.
Pt 100 in ceramic DIN IEC 751 Class B, 2- or 3-wire fitting.
Mainly used to measure temperature inside and outside.
For temperatures of between -30 and +80 °C (200 °C).
Versions with 4 - 20 mA measurement converter are also available.