Jumo PT100 Temperature Sensor, 4mm Dia, +260°C Max

Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Страна на произход
Germany
Детайли за продукта
90.2305 series insertion temperature probes
Centred insertion point (angle of approx. 25°).
Vapour-sealed and pressure-resistant.
For use in the food processing industry.
€ 285,06
€ 285,06 Всеки (ex VAT)
1
€ 285,06
€ 285,06 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Probe Diameter
4mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+260°C
Страна на произход
Germany
Детайли за продукта
90.2305 series insertion temperature probes
Centred insertion point (angle of approx. 25°).
Vapour-sealed and pressure-resistant.
For use in the food processing industry.