Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 2 Wire, Probe, Class B +600°C Max

Номер на артикул на RS: 337-6883Марка: Jumo№ по каталога на производителя: 902250/32-415-1003-1-3-300-11-2500/000Distrelec Article No.: 30142442
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Страна на произход

Germany

Детайли за продукта

Sheathed resistance thermometer in accordance with IEC 751

Working temperature from -50 °C → +600 °C
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths

Application

Chemical plants, power plants, pipelines, in engine building, on test benches and at all measurement sites where flexibility and problem-free replacement are desirable

Информацията за складовите наличности временно не е налична.

€ 104,26

€ 104,26 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 2 Wire, Probe, Class B +600°C Max

€ 104,26

€ 104,26 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 300mm Long, 2 Wire, Probe, Class B +600°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 104,26
3+€ 101,06

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

300mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Process Connection

Probe

Number Of Wires

2

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Страна на произход

Germany

Детайли за продукта

Sheathed resistance thermometer in accordance with IEC 751

Working temperature from -50 °C → +600 °C
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths

Application

Chemical plants, power plants, pipelines, in engine building, on test benches and at all measurement sites where flexibility and problem-free replacement are desirable