Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo PT100 RTD Sensor, 3mm Dia, 100mm Long, 3 Wire, Probe, Class B +600°C Max

Номер на артикул на RS: 357-7351Марка: Jumo№ по каталога на производителя: 902250/32-415-1001-1-3-100-11-2500/000Distrelec Article No.: 17669784
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Distrelec Product Id

17669784

Страна на произход

Germany

Детайли за продукта

Sheathed resistance thermometer in accordance with IEC 751

Working temperature from -50 °C → +600 °C
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths

Application

Chemical plants, power plants, pipelines, in engine building, on test benches and at all measurement sites where flexibility and problem-free replacement are desirable

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 113,69

€ 113,69 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 100mm Long, 3 Wire, Probe, Class B +600°C Max

€ 113,69

€ 113,69 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 3mm Dia, 100mm Long, 3 Wire, Probe, Class B +600°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 113,69
3+€ 110,21
Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

100mm

Probe Diameter

3mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+600°C

Termination Type

Cable

Cable Length

2.5m

Probe Material

Stainless Steel

Process Connection

Probe

Number Of Wires

3

Accuracy

Class B

Response Time

4 (Water) s, 41 (Air) s

Distrelec Product Id

17669784

Страна на произход

Germany

Детайли за продукта

Sheathed resistance thermometer in accordance with IEC 751

Working temperature from -50 °C → +600 °C
Flexible, thin-walled sheathed wire made of stainless steel; the low-ohm copper internal conducting wires are embedded in compressed, fire-resistant magnesium oxide for vibration resistance
Two or three-conductor circuit
Rapid response times
Connection lead made of silicon, 2.5 m, cable temperature range: -50 °C → +180 °C
Application-specific installation lengths

Application

Chemical plants, power plants, pipelines, in engine building, on test benches and at all measurement sites where flexibility and problem-free replacement are desirable

Може да се интересувате от