Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max

Номер на артикул на RS: 158-4385Марка: Jumo№ по каталога на производителя: 902040/10-387-1003-1-7,5-29-121-20/000Distrelec Article No.: 17669013
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

29mm

Probe Diameter

7.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Response Time

6 s (Water)

Distrelec Product Id

17669013

Детайли за продукта

PT100 Probes with Shockproof Connector

This range of PT100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are highly resistant to shock and vibration and easy to connect with shockproof connector.

Temperature range -50°C to +300°C
Temperature measurement with pressure up to 25 bars
Gold plated contacts for a better connectivity
2 wire PT100 Class B type
Process connection: M14 x 1.5mm
Operating temperature from -40 → 125 °C
IP65 protection class
Stainless steel

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 36,64

€ 36,64 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max

€ 36,64

€ 36,64 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 7.5mm Dia, 29mm Long, 2 Wire, Class B +270°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 36,64
3+€ 35,52
Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

29mm

Probe Diameter

7.5mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+270°C

Termination Type

Standard Plug

Probe Material

Stainless Steel

Number Of Wires

2

Accuracy

Class B

Response Time

6 s (Water)

Distrelec Product Id

17669013

Детайли за продукта

PT100 Probes with Shockproof Connector

This range of PT100 probes enables temperature measurement under pressure in motors, compressors, plant engineering and ship building. They are highly resistant to shock and vibration and easy to connect with shockproof connector.

Temperature range -50°C to +300°C
Temperature measurement with pressure up to 25 bars
Gold plated contacts for a better connectivity
2 wire PT100 Class B type
Process connection: M14 x 1.5mm
Operating temperature from -40 → 125 °C
IP65 protection class
Stainless steel

Може да се интересувате от