Jumo PT100 RTD Sensor, 9mm Dia, 350mm Long, 3 Wire, G1/2, Class B +400°C Max

Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Probe Length
350mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 s
Страна на произход
France
Детайли за продукта
Pt100 probes with B shape connection head
Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).
€ 123,31
€ 123,31 Всеки (ex VAT)
1
€ 123,31
€ 123,31 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 2 | € 123,31 |
3+ | € 119,87 |
Технически документи
Спецификации
Brand
JumoSensor Type
PT100
Probe Length
350mm
Probe Diameter
9mm
Minimum Temperature Sensed
-50°C
Maximum Temperature Sensed
+400°C
Termination Type
Connection Head
Probe Material
Stainless Steel
Process Connection
G1/2
Cable Entry Size
M20
Number Of Wires
3
Accuracy
Class B
Response Time
50 s
Страна на произход
France
Детайли за продукта
Pt100 probes with B shape connection head
Resistance probe without intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
3-wire or 2 x 3 wire fitting.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element (except 6 mm models).