Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 3 Wire, G1/2, Class B +260°C Max

Номер на артикул на RS: 608-4486Марка: Jumo№ по каталога на производителя: 902020/10-386-1001-1-9-250-104/395,330 (0..200°C)
brand-logo
Преглед на всички в RTD сензори

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 (water) s

Страна на произход

France

Детайли за продукта

Pt100 probes with converter

Resistance probe with intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element.

Информацията за складовите наличности временно не е налична.

€ 163,70

€ 163,70 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 3 Wire, G1/2, Class B +260°C Max

€ 163,70

€ 163,70 Всеки (ex VAT)

Jumo PT100 RTD Sensor, 9mm Dia, 250mm Long, 3 Wire, G1/2, Class B +260°C Max
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jumo

Sensor Type

PT100

Probe Length

250mm

Probe Diameter

9mm

Minimum Temperature Sensed

-50°C

Maximum Temperature Sensed

+260°C

Termination Type

Connection Head

Probe Material

Stainless Steel

Process Connection

G1/2

Cable Entry Size

M20

Number Of Wires

3

Accuracy

Class B

Response Time

50 (water) s

Страна на произход

France

Детайли за продукта

Pt100 probes with converter

Resistance probe with intermediary tube, smooth protective sheath.
Class B tolerance as per EN 60 751.
Integrated analogue measurement converter with 4 → 20 mA output.
Type B connection head in cast aluminium.
316Ti stainless steel protective sheath.
Interchangeable measuring element.