Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo TYA-202 Surface Mount Power Controller Current, 400 V Supply Voltage

Номер на артикул на RS: 793-4060Марка: Jumo№ по каталога на производителя: 709062/8-01-050-001-400-00/252Distrelec Article No.: 30422859
brand-logo

Технически документи

Спецификации

Brand

Jumo

Output Type

Current

Supply Voltage

400 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Series

TYA-202

Mounting Type

Surface Mount

Input Type

Voltage

Страна на произход

Germany

Детайли за продукта

TYA-202 3-Phase Power Controller

The micro-processor controlled three-phase power controller Jumo TYA 202 displays all parameters in a backlighted LCD display and is operated using the 4 keys on the front.
SCR power controllers are employed where larger resistive and ohmic-inductive loads have to be switched, e.g. in industrial kiln construction and in plastics processing. The SCR power controller comprises two SCRs connected in anti-parallel, the insulated cooling body and the control electronics.
The operating modes are burst-firing mode, SSR logical operation, fast logical operation, alpha start and soft start.
Available subordinate controls are U, U2, I, I2 and P control.
Use of a subordinate control ensures that fluctuations in the supply voltage do not affect the control loop during the control process.

Three-phase SCR power controller
Simple configuration of the device through plain text display
Setup program for configuration via USB interface
Transmission of the setup data is possible even without voltage supply to the device (USB port supplies power)
Network load optimization through dual energy management
Burst-firing mode
Soft start function with pulse groups
Resistance monitoring and limitation for MoSi2 heating elements
Teach-in function for the detection of partial load failure
Integrated diagnostic systems (e.g. rotating field detection)

Информацията за складовите наличности временно не е налична.

€ 1 863,82

€ 1 863,82 Всеки (ex VAT)

Jumo TYA-202 Surface Mount Power Controller Current, 400 V Supply Voltage

€ 1 863,82

€ 1 863,82 Всеки (ex VAT)

Jumo TYA-202 Surface Mount Power Controller Current, 400 V Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

Jumo

Output Type

Current

Supply Voltage

400 V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+45°C

Series

TYA-202

Mounting Type

Surface Mount

Input Type

Voltage

Страна на произход

Germany

Детайли за продукта

TYA-202 3-Phase Power Controller

The micro-processor controlled three-phase power controller Jumo TYA 202 displays all parameters in a backlighted LCD display and is operated using the 4 keys on the front.
SCR power controllers are employed where larger resistive and ohmic-inductive loads have to be switched, e.g. in industrial kiln construction and in plastics processing. The SCR power controller comprises two SCRs connected in anti-parallel, the insulated cooling body and the control electronics.
The operating modes are burst-firing mode, SSR logical operation, fast logical operation, alpha start and soft start.
Available subordinate controls are U, U2, I, I2 and P control.
Use of a subordinate control ensures that fluctuations in the supply voltage do not affect the control loop during the control process.

Three-phase SCR power controller
Simple configuration of the device through plain text display
Setup program for configuration via USB interface
Transmission of the setup data is possible even without voltage supply to the device (USB port supplies power)
Network load optimization through dual energy management
Burst-firing mode
Soft start function with pulse groups
Resistance monitoring and limitation for MoSi2 heating elements
Teach-in function for the detection of partial load failure
Integrated diagnostic systems (e.g. rotating field detection)