Jumo dTrans T03 T Temperature Transmitter PT100 Input, 15 → 30 V dc

Технически документи
Спецификации
Brand
JumoInput Type
PT100
Supply Voltage
15 → 30 V dc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
dTrans T03 T
Depth
94mm
Страна на произход
Germany
Детайли за продукта
dTrans T03 T - Temperature transducer for PT100
Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (TU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
€ 144,18
€ 144,18 Всеки (ex VAT)
1
€ 144,18
€ 144,18 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 2 | € 144,18 |
3+ | € 139,75 |
Технически документи
Спецификации
Brand
JumoInput Type
PT100
Supply Voltage
15 → 30 V dc
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Series
dTrans T03 T
Depth
94mm
Страна на произход
Germany
Детайли за продукта
dTrans T03 T - Temperature transducer for PT100
Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (TU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326