Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc

Номер на артикул на RS: 452-8681Марка: Jumo№ по каталога на производителя: 707031/880-001-005/000,000 0..100°CDistrelec Article No.: 30142412
brand-logo

Технически документи

Спецификации

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

dtrans T03

Depth

21mm

Страна на произход

Germany

Детайли за продукта

dTrans T03 J / B - head transducer for PT100, for J and B head assembly

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (BU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
Type J = J head assembly
Type B = B head assembly

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 74,41

€ 74,41 Всеки (ex VAT)

Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc

€ 74,41

€ 74,41 Всеки (ex VAT)

Jumo dTrans T03 Temperature Transmitter PT100 Input, 7.5 → 30 V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 2€ 74,41
3+€ 72,13
Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Input Type

PT100

Supply Voltage

7.5 → 30 V dc

Diameter

44 mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Series

dtrans T03

Depth

21mm

Страна на произход

Germany

Детайли за продукта

dTrans T03 J / B - head transducer for PT100, for J and B head assembly

Measurement range-specific configuration and amplification for maximum precision, even within narrow measurement ranges
Also for 3-wire systems (BU) with voltage output
Analogue constant measurement for extremely quick response time upon temperature change
Interference-resistant, low-noise current / voltage signal
Detection of sensor and cable breakage in accordance with Namur NE 43
EMC according to EN 61326
Type J = J head assembly
Type B = B head assembly

Може да се интересувате от