Jumo dTRON PID Temperature Controller, 96 x 96 (1/4 DIN)mm, 5 Output Analogue, 110 → 240 V ac Supply Voltage

Технически документи
Спецификации
Brand
JumoOutput Type
Analogue
Supply Voltage
110 → 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
5
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LCD, Multi Line
IP Rating
IP20, IP65
Range
dTRON 304
Series
dTRON
Additional Functionality
ON/OFF, PID
Panel Depth
105mm
Display Colour
Red/Green
Страна на произход
Germany
Детайли за продукта
dTRON 300 compact controller with program function
Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available
€ 760,48
€ 760,48 Всеки (ex VAT)
1
€ 760,48
€ 760,48 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoOutput Type
Analogue
Supply Voltage
110 → 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
5
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Display Type
LCD, Multi Line
IP Rating
IP20, IP65
Range
dTRON 304
Series
dTRON
Additional Functionality
ON/OFF, PID
Panel Depth
105mm
Display Colour
Red/Green
Страна на произход
Germany
Детайли за продукта
dTRON 300 compact controller with program function
Freely programmable process controller in four formats
Tried-and-tested, clearly laid-out operating and configuration diagram
Bright LCD display for viewing different process parameters
Max. two freely programmable analogue inputs
Up to 8 binary outputs
Four limit comparators
Freely programmable controller structures (two-point and three-point step controllers and continuous-action controller)
Programmable as a differential, humidity or ratio controller
Four programmable setpoints, two parameter sets
Program function with 8 sections or ramp function
Two timer functions
Two self-optimisation processes
Quick and user-friendly configuration via set-up program
Min. sampling time 50 ms
RS422 / 485 interface
Profibus DP interface
Accessories (option cards and software) available