Jumo PID Temperature Controller, 96 x 48mm, 110 → 240 V ac Supply Voltage

Номер на артикул на RS: 613-7552Марка: Jumo№ по каталога на производителя: 703042/181-000-23/000.061
brand-logo

Технически документи

Спецификации

Brand

Jumo

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

RTD

Range

-200 → +850 °C

Panel Depth

90mm

Display Colour

Green, Red

Детайли за продукта

dTRON 304/308/316 series Temperature controllers

The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Jumo PID Temperature Controller, 96 x 48mm, 110 → 240 V ac Supply Voltage

P.O.A.

Jumo PID Temperature Controller, 96 x 48mm, 110 → 240 V ac Supply Voltage
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Supply Voltage

110 → 240 V ac

Size

96 x 48mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Input Type

RTD

Range

-200 → +850 °C

Panel Depth

90mm

Display Colour

Green, Red

Детайли за продукта

dTRON 304/308/316 series Temperature controllers

The controllers in the dTRON 300 series are designed to control temperatures, pressures and other process variables.
Two 4-digit 7-segment displays, two single-digit 16-segment displays, indicator of active setpoint values, six switching status indicators and indicators of units, ramp function and manual mode.
The controller software includes a program or ramp function, switching between two sets of parameters, two self-optimising procedures and four alarm thresholds.
The Setup programme is used for easy configuration of devices using a computer.
It is possible to integrate devices via the data bus interface RS422/485 or PROFIBUS-DP.
Option of adding inputs and outputs as accessories.

Може да се интересувате от