Jumo diraTRON Panel Mount PID Temperature Controller, 48 x 96mm 3 Input, 3 Output 2 Relay, 1 Logic, 110 → 240 V

Технически документи
Спецификации
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
48 x 96mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Страна на произход
Germany
€ 400,30
€ 400,30 Всеки (ex VAT)
1
€ 400,30
€ 400,30 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoOutput Type
2 Relay, 1 Logic
Supply Voltage
110 → 240 V ac
Size
48 x 96mm
Number of Inputs
3
Number of Outputs
3
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+55°C
Temperature Range
-10 → +55 °C
Display Type
Segment
IP Rating
IP20, IP65
Additional Functionality
PID Controller
Mounting Type
Panel Mount
Input Type
Analogue, Digital
Series
diraTRON
Display Colour
Green, White
Страна на произход
Germany