Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue), 1 Binary Input, 2 Output Analogue, Relay, 110

Номер на артикул на RS: 815-8781Марка: Jumo№ по каталога на производителя: 702031/8-3100-23Distrelec Article No.: 11087362
brand-logo

Технически документи

Спецификации

Brand

Jumo

Output Type

Analogue, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 (Analogue), 1 Binary

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP65

Range

Quantrol LC100

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

95mm

Display Colour

Red/Green

Страна на произход

Germany

Детайли за продукта

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48´48mm, 48´96mm and 96´96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 262,70

€ 262,70 Всеки (ex VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue), 1 Binary Input, 2 Output Analogue, Relay, 110

€ 262,70

€ 262,70 Всеки (ex VAT)

Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue), 1 Binary Input, 2 Output Analogue, Relay, 110
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Output Type

Analogue, Relay

Supply Voltage

110 → 240 V ac

Size

48 x 48mm

Number of Inputs

1 (Analogue), 1 Binary

Number of Outputs

2

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Communication Module Available

No

Display Type

LED

IP Rating

IP65

Range

Quantrol LC100

Series

QUANTROL

Additional Functionality

ON/OFF, PID

Input Type

Universal

Termination Type

Screw

Panel Depth

95mm

Display Colour

Red/Green

Страна на произход

Germany

Детайли за продукта

Quantrol LC-Series - PID Controller

The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.

3 formats: 48´48mm, 48´96mm and 96´96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)

Може да се интересувате от