Jumo QUANTROL PID Temperature Controller, 48 x 48mm 1 (Analogue) Input, 2 Output Logic, Relay, 20 → 30 V ac/dc

Технически документи
Спецификации
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
20 → 30 V ac/dc
Size
48 x 48mm
Number of Inputs
1 (Analogue)
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Control Type
PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP65
Range
Quantrol LC100
Series
QUANTROL
Additional Functionality
ON/OFF, PID
Input Type
Universal
Termination Type
Screw
Panel Depth
95mm
Display Colour
Red, Red/Green
Страна на произход
Germany
Детайли за продукта
Quantrol LC-Series - PID Controller
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.
3 formats: 48´48mm, 48´96mm and 96´96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)
€ 245,90
€ 245,90 Всеки (ex VAT)
1
€ 245,90
€ 245,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoOutput Type
Logic, Relay
Supply Voltage
20 → 30 V ac/dc
Size
48 x 48mm
Number of Inputs
1 (Analogue)
Number of Outputs
2
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+55°C
Control Type
PID Controller
Communication Module Available
No
Display Type
LED
IP Rating
IP65
Range
Quantrol LC100
Series
QUANTROL
Additional Functionality
ON/OFF, PID
Input Type
Universal
Termination Type
Screw
Panel Depth
95mm
Display Colour
Red, Red/Green
Страна на произход
Germany
Детайли за продукта
Quantrol LC-Series - PID Controller
The Jumo Quantrol is a compact, easy to use, and self-optimizing controller series.
The controller is used for two-state and three-state control applications as well as for the control of regulating valves or SCR power controllers via a continuous controller output.
The universal analog input is for RTD temperature probes, thermocouples, or current / voltage signals and can be programmed by the user.
3 formats: 48´48mm, 48´96mm and 96´96mm
Two seven-segment LED displays (red/green)
The values can be displayed in °C or °F
LED status indicator for the output
Two-state/three-state and continuous controller (depending on version)
Sensor monitoring
Self-optimization (autotuning) for exact PID control
Manual/automatic mode
Configurable limit value monitoring (alarms)
Setpoint changeover
Level inhibit and key lock
RS485 interface (Modbus RTU)
Ramp and timer function
Firing curve for pottery kilns
Push-in controller insert
Setup interface (USB Mini-B)