Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dc

Номер на артикул на RS: 668-3033Марка: Jumo№ по каталога на производителя: 701531/888-25
brand-logo

Технически документи

Спецификации

Brand

Jumo

Output Type

1 Logic, 2 Relay

Supply Voltage

20 → 30 V ac/dc

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 08

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

100mm

Страна на произход

Germany

Детайли за продукта

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V

Може да се интересувате от
Digitron Temperature Probe
P.O.A.Всеки (ex VAT)
Jumo diraVIEW Digital Indicator
€ 314,14Всеки (ex VAT)

P.O.A.

Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dc

P.O.A.

Jumo di 08 Panel Mount On/Off Temperature Controller, 48 x 96mm, 3 Output 1 Logic, 2 Relay, 20 → 30 V ac/dc

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
Digitron Temperature Probe
P.O.A.Всеки (ex VAT)
Jumo diraVIEW Digital Indicator
€ 314,14Всеки (ex VAT)

Технически документи

Спецификации

Brand

Jumo

Output Type

1 Logic, 2 Relay

Supply Voltage

20 → 30 V ac/dc

Size

48 x 96mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Range

-200 → +850 °C

Series

di 08

Mounting Type

Panel Mount

Input Type

K Type Thermocouple

Panel Depth

100mm

Страна на произход

Germany

Детайли за продукта

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V

Може да се интересувате от
Digitron Temperature Probe
P.O.A.Всеки (ex VAT)
Jumo diraVIEW Digital Indicator
€ 314,14Всеки (ex VAT)