Jumo di 08 LED Process Indicator, 48mm x 96mm

Номер на артикул на RS: 386-8540Марка: Jumo№ по каталога на производителя: 701531/888-23
brand-logo

Технически документи

Спецификации

Brand

Jumo

Properties Measured

Current, Pressure, Temperature, Voltage

Display Type

LED

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

4

Depth

68.5mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di 08

Страна на произход

Germany

Детайли за продукта

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V

Може да се интересувате от
Jumo diraVIEW Digital Indicator
€ 311,22Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Jumo di 08 LED Process Indicator, 48mm x 96mm

P.O.A.

Jumo di 08 LED Process Indicator, 48mm x 96mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
Jumo diraVIEW Digital Indicator
€ 311,22Всеки (ex VAT)

Технически документи

Спецификации

Brand

Jumo

Properties Measured

Current, Pressure, Temperature, Voltage

Display Type

LED

Cutout Height

48mm

Cutout Width

96mm

Number Of Digits

4

Depth

68.5mm

Digit Height

20 mm

Minimum Temperature

0°C

Maximum Temperature

+55°C

Series

di 08

Страна на произход

Germany

Детайли за продукта

Digital display instrument di 08 / di 32

Single-channel digital indicators display measurements and monitor limit values in various industrial applications. The indicators have a configurable analogue input that permits direct connection to various outputs with a standard signal. The sampling rate for the measurement input is 4 measurements per second.

Features and Benefits

• Large 4-digit LED display (10 mm di 32 mm or 20 mm di 08)
• Configurable inputs and outputs
• Structured operation and programming scheme
• Customer-specific linearisation
• Min. / max. hold function via external contact
• Lockable levels to protect against accidental alteration
• Configurable relay switch-on delay
• 2 or 1 relay outputs and logic output 0/5 V

Може да се интересувате от
Jumo diraVIEW Digital Indicator
€ 311,22Всеки (ex VAT)