Технически документи
Спецификации
Brand
JumoOutput Type
1 Relay
Supply Voltage
115 V ac
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
eTRON
Mounting Type
Panel Mount
Input Type
PT100, PT1000, KTY2X-6
Страна на произход
Germany
Детайли за продукта
eTRON M – Electronic Microstat
PT100 Input
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program
Approvals
UL
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
JumoOutput Type
1 Relay
Supply Voltage
115 V ac
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Series
eTRON
Mounting Type
Panel Mount
Input Type
PT100, PT1000, KTY2X-6
Страна на произход
Germany
Детайли за продукта
eTRON M – Electronic Microstat
PT100 Input
Integrated defrosting function
Heating or cooling is configurable
Limit monitoring
Adjustable switching hysteresis
Time delayed switch-on after power-on selectable
Operating hours counter
Symbols for operating modes, °C, °F, hours, minutes and seconds on display
Parameter level protected by code
Setup program for configuration and archiving via PC
Customised linearisation via tabular function in the setup program
Approvals
UL