Jumo Capillary Thermostat, +15°C Max, SPST, Wall Mount

Технически документи
Спецификации
Brand
JumoMinimum Temperature
-10°C
Maximum Temperature
+15°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
230V
Terminal Type
Push In
Mounting Type
Wall Mount
Страна на произход
Germany
Детайли за продукта
FrostTHERM - Frost Protection Thermostats
A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.
Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available
€ 131,43
€ 131,43 Всеки (ex VAT)
1
€ 131,43
€ 131,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 131,43 |
5 - 11 | € 126,09 |
12+ | € 120,62 |
Технически документи
Спецификации
Brand
JumoMinimum Temperature
-10°C
Maximum Temperature
+15°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
16A
Contact Voltage Rating
230V
Terminal Type
Push In
Mounting Type
Wall Mount
Страна на произход
Germany
Детайли за продукта
FrostTHERM - Frost Protection Thermostats
A range of frost protection thermostats by Jumo that are used for monitoring temperature in ventilation and air conditioning systems to prevent damage caused by frost. The thermostat casing allows the thermostats to be wall, pipe or DIN rail mounted.
Push in connection technology reduces installation time by up to 50 %
Maximum switching capacity: 16 A, 230 V
Probe lead length: 3000 mm or 6000 mm
IP40 or IP65 ingress protection versions available