Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

Номер на артикул на RS: 158-4442Марка: Jumo№ по каталога на производителя: 603021/02-1-025-30-0-00-20-13-46-120-8-6/000
brand-logo

Технически документи

Спецификации

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Детайли за продукта

Surface Mount Thermostat with Rigid Capillary

The surface mount thermostat works on the principle of volume expansion, if the temperature of the filling medium inside the probe increases the volume increases which results in the elevation of a diagrapm that triggers a microswitch.

IP54 Rated
1xSPDT switching contact
Temperature control or temperature monitoring functions
Differential of 3-4%

Информацията за складовите наличности временно не е налична.

€ 217,10

€ 217,10 Всеки (ex VAT)

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount

€ 217,10

€ 217,10 Всеки (ex VAT)

Jumo Capillary Thermostat, +100°C Max, NO/NC, Automatic Reset, Surface Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 217,10
5 - 11€ 208,25
12+€ 199,24

Технически документи

Спецификации

Brand

Jumo

Minimum Temperature

0°C

Maximum Temperature

+100°C

Thermostat Type

Capillary

Switch Configuration

NO/NC

Contact Rating

10A

Contact Voltage Rating

230V ac/dc

Terminal Type

Solder Tab

Mounting Type

Surface Mount

Reset Type

Automatic

Детайли за продукта

Surface Mount Thermostat with Rigid Capillary

The surface mount thermostat works on the principle of volume expansion, if the temperature of the filling medium inside the probe increases the volume increases which results in the elevation of a diagrapm that triggers a microswitch.

IP54 Rated
1xSPDT switching contact
Temperature control or temperature monitoring functions
Differential of 3-4%