Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo Capillary Thermostat, +500°C Max, SPST, Automatic Reset, Panel Mount

Номер на артикул на RS: 357-7840Марка: Jumo№ по каталога на производителя: 602021/0005-046-000-50-1000-20-10-00-00-000-00-8Distrelec Article No.: 30142347
brand-logo

Технически документи

Спецификации

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+500°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30142347

Детайли за продукта

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver

Може да се интересувате от
RS PRO, +315°C Max
P.O.A.Всеки (ex VAT)
RS PRO, +315°C Max, Surface Mount
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 195,00

€ 195,00 Всеки (ex VAT)

Jumo Capillary Thermostat, +500°C Max, SPST, Automatic Reset, Panel Mount

€ 195,00

€ 195,00 Всеки (ex VAT)

Jumo Capillary Thermostat, +500°C Max, SPST, Automatic Reset, Panel Mount
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 195,00
5 - 11€ 187,11
12+€ 178,95
Може да се интересувате от
RS PRO, +315°C Max
P.O.A.Всеки (ex VAT)
RS PRO, +315°C Max, Surface Mount
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

Jumo

Minimum Temperature

+20°C

Maximum Temperature

+500°C

Thermostat Type

Capillary

Switch Configuration

SPST

Contact Rating

16A

Contact Voltage Rating

230V

Terminal Type

Solder Tab

Mounting Type

Panel Mount

Reset Type

Automatic

Distrelec Product Id

30142347

Детайли за продукта

Panel Mounted Capillary Thermostat

This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters utilising a microswitch reacting to fluid expansion as the switch.

Features and Benefits

Temperature ranges from 0 to 500°C
1 x SPST switching contact
Switching differential 2.5% (4% for RS stock No. 357-7840)
Switching point adjustable with screwdriver

Може да се интересувате от
RS PRO, +315°C Max
P.O.A.Всеки (ex VAT)
RS PRO, +315°C Max, Surface Mount
P.O.A.Всеки (ex VAT)