Технически документи
Спецификации
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
10A
Contact Voltage Rating
230V
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Страна на произход
France
Детайли за продукта
EMF-13 series thermostats
EMF-13 series flush-mount temperature thermostats.
Smooth round copper probe.
Capillary length is 1500 mm.
€ 111,43
€ 111,43 Всеки (ex VAT)
1
€ 111,43
€ 111,43 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 111,43 |
5 - 11 | € 106,86 |
12+ | € 102,29 |
Технически документи
Спецификации
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
10A
Contact Voltage Rating
230V
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Страна на произход
France
Детайли за продукта
EMF-13 series thermostats
EMF-13 series flush-mount temperature thermostats.
Smooth round copper probe.
Capillary length is 1500 mm.