Jumo Capillary Thermostat, +100°C Max, SPST, Automatic Reset, Panel Mount

Технически документи
Спецификации
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 16A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Детайли за продукта
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths
€ 133,63
€ 133,63 Всеки (ex VAT)
1
€ 133,63
€ 133,63 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 133,63 |
5 - 11 | € 128,16 |
12+ | € 122,61 |
Технически документи
Спецификации
Brand
JumoMinimum Temperature
0°C
Maximum Temperature
+100°C
Thermostat Type
Capillary
Switch Configuration
SPST
Contact Rating
0.25 A, 16A
Contact Voltage Rating
230V ac/dc
Terminal Type
Solder Tab
Mounting Type
Panel Mount
Reset Type
Automatic
Детайли за продукта
Capillary Thermostats with Dial Adjustment
This range of capillary thermostats monitor thermal processes as temperature controllers or as temperature limiters. They operate on the principle of liquid expansion with a microswitch serving as the electrical switching device.
1 X SPDT switch contact
Switching differential 2.5%
Switching point adjustable with rotary dial
Available in 1000mm or 2000mm thermocouple lengths