Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Jumo Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

Номер на артикул на RS: 424-5819Марка: Jumo№ по каталога на производителя: 404366/000-458-405-573-20-61/000
brand-logo

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

dTRANS p30 precision pressure transducer

Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Jumo Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading

P.O.A.

Jumo Pressure Sensor, 0bar Min, 6bar Max, Analogue Output, Gauge Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Gauge

Minimum Pressure Reading

0bar

Maximum Pressure Reading

6bar

Accuracy

0.5 %

Output Type

Analogue

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Connector

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Страна на произход

Germany

Детайли за продукта

dTRANS p30 precision pressure transducer

Operates according to the piezo-resistive or thin-film DMS measuring principle
Pressure is converted into an electrical signal

Pressure transducers are used to detect relative and absolute pressures in liquids and gases.

Standards

DIN 16086, DIN IEC 770/5.3

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от