Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading

Номер на артикул на RS: 613-7697Марка: Jumo№ по каталога на производителя: 4043366/000-456-405-504-20-61
brand-logo

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 334,21

€ 334,21 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading

€ 334,21

€ 334,21 Всеки (ex VAT)

Jumo Pressure Sensor, 0bar Min, 2.5bar Max, Relative Reading
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

Jumo

Pressure Reading Type

Relative

Minimum Pressure Reading

0bar

Maximum Pressure Reading

2.5bar

Media Measured

Fluid, Gas

Process Connection

G1/2

Analogue Output

4 → 20 mA

Electrical Connection

DIN 43650 Type A

Supply Voltage

10 → 30 V dc

Housing Material

Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Страна на произход

Germany

Детайли за продукта

dTRANS p30 series pressure converter

Range of pressure converters used to measure relative and absolute pressures in liquid and gas environments.
Output 4 → 20 mA.
AISI 304 stainless steel housing.
Part in contact with measured environment in AISI 316Ti / 316L stainless steel.
2-wire output with screw terminal and cable gland.

Може да се интересувате от